The BTS6510BT is a 4-channel power switch from Infineon, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in tape and reel packaging. With a power dissipation of 170W, this device is suitable for high-current applications. The BTS6510BT has a supply current of 800uA and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
Infineon BTS6510BT technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 13.6A |
| Packaging | Tape and Reel |
| Power Dissipation | 170W |
| Supply Current | 800uA |
| RoHS | Not Compliant |