Power Switch Hi Side 1.7A 20-Pin DSO
Infineon BTS712N1-L technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2mA |
| Number of Outputs | 4 |
| Output Current | 1.7A |
| Power Dissipation | 3.6W |
| Supply Current | 1.2mA |
| RoHS | Compliant |
No datasheet is available for this part.
