The BTS712N1NT is a 4-channel high-side switch from Infineon, featuring a maximum output current of 1.7A and a maximum power dissipation of 3.6W. It is designed for automotive and PROFET applications, with a package type of SOIC and a temperature range of -40°C to 150°C. The device includes fault protection against over voltage and over temperature conditions.
Checking distributor stock and pricing after the page loads.
Infineon BTS712N1NT technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 3.6W |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Series | Automotive, PROFET® |
| RoHS | Not Compliant |