The BTS716GBNT is a 4-channel high side switch from Infineon, featuring fault protection against over voltage and over temperature. It has a maximum output current of 2.3A and a maximum power dissipation of 3.6W. The device is packaged in SOIC and is available in tape and reel packaging. It operates over a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 3.6W |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |