The BTS723GWNT is a dual high-side switch from Infineon, featuring a maximum operating temperature of 150°C and a maximum output current of 2.5A. It is packaged in a surface mount SOIC package and is available in tape and reel packaging. The device provides fault protection against over voltage and over temperature conditions. It is compliant with AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
Infineon BTS723GWNT technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 2.5A |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Series | PROFET® |
| Supply Current | 2mA |
| RoHS | Not Compliant |
