The BTS740S2NT is a dual high-side switch from Infineon, featuring fault protection against over voltage and over temperature. It operates over a temperature range of -40°C to 150°C and has a maximum output current of 4.9A. The device is packaged in SOIC and is available on tape and reel. It is part of the PROFET series.
Infineon BTS740S2NT technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.9A |
| Max Power Dissipation | 3.8W |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Series | PROFET® |
| RoHS | Compliant |
No datasheet is available for this part.