
Gate Drivers QUAD D-MOS SW DRIVER TRILITH
Infineon BTS7700G technical specifications.
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 4mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| Series | BTS7700 |
| RoHS | Not Compliant |
No datasheet is available for this part.
