
Quad DMOS Switch Driver Automotive 28-Pin DSO
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Short Circuit |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TrilithIC™ |
| Technology | DMOS |
| RoHS | Not CompliantNo |
