
The Infineon BTS7741GNUMA1 is a 4-channel 4-output DMOS logic driver with fault protection features for over temperature and short circuit conditions. It operates over a temperature range of -40°C to 150°C and is packaged in a surface mount SOIC package. The device is designed to handle a maximum output current of 10A and a maximum supply current of 6mA, with a supply voltage range of 1.8V to 42V.
Infineon BTS7741GNUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Short Circuit |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TrilithIC™ |
| Technology | DMOS |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
