The BTS7810KT is a 4-channel power switch from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 42V and a minimum supply voltage of 1.8V. The device is mounted using a surface mount technique and is packaged in a TO-263 case. The BTS7810KT has a supply current of 5mA and an output current of 5mA.
Checking distributor stock and pricing after the page loads.
Infineon BTS7810KT technical specifications.
| Package/Case | TO-263 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
