Power Switch Hi Side/Lo Side 18-Pin(15+3Tab) TO-263
Checking distributor stock and pricing after the page loads.
Infineon BTS7811KNT technical specifications.
| Package/Case | TO-263 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Supply Current | 8mA |
| RoHS | Not Compliant |
No datasheet is available for this part.