The BTS949 Series Single Output Switch is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 240W and is available in a package quantity of 500. The device is packaged in a rail/Tube format and is part of the BTS949 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Series | BTS949 |
| RoHS | Not Compliant |