Power Switch ICs - POE / LAN HITFET Smart Lowside Pwr Switch
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-5 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BTS949 |
| RoHS | Not Compliant |