The BTS949E3062ANTMA1 is a high-power single output device from Infineon, with a maximum operating temperature range of -40°C to 150°C. It features a maximum power dissipation of 240W and is designed for surface mount applications. The device is available in tape and reel packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 19A |
| Packaging | Tape and Reel |
| Power Dissipation | 240W |
| RoHS Compliant | No |
| RoHS | Not Compliant |