Power Switch Hi Side 3A Automotive 14-Pin DSO EP T/R
Checking distributor stock and pricing after the page loads.
Infineon BTT6050-2EKAXT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Supply Current | 9mA |
| RoHS | Compliant |
No datasheet is available for this part.