
This device is a fully integrated 0-10 V dimming interface IC for LED lighting control. It operates from an 11 V to 25 V supply and converts analog dimmer or potentiometer signals into a current-based PWM output for driving an external opto-coupler. The output current is 5 mA and the PWM output frequency is 2 kHz. It includes dim-to-off operation, uses a 100 µA dimmer or resistor bias current, and is housed in a 6-pin PG-SOT23-6 package. The orderable device is supplied in tape-and-reel packaging and is lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon CDM10V-4 technical specifications.
| Type | 0-10V Dimming Interface IC |
| Supply Voltage Range | 11 to 25V |
| Supply Voltage | 25V |
| Output Current | 5mA |
| PWM Output Frequency | 2kHz |
| Dimmer/Resistor Bias Current | 100µA |
| Dim-to-Off | Enabled |
| Dimming Hysteresis | No |
| Package | PG-SOT23-6 |
| Pin Count | 6pins |
| Packing Type | Tape & Reel |
| Packing Size | 3000pcs |
| Moisture Sensitivity Level | 1 |
| Lead-free | Yes |
| Halogen Free | Yes |
| RoHS Compliant | Yes |
No datasheet is available for this part.
