This single-channel bridge controller connects USB 2.0 full-speed to UART, I2C, or SPI interfaces and also integrates CAPSENSE and battery charge detection. It supports UART data rates up to 3 Mbps, I2C operation up to 400 kHz, and USB signaling at 12 Mbit/s. The device operates from 1.71 V to 5.5 V across a -40 °C to 85 °C industrial temperature range. It is supplied in a 24-pin QFN package and is offered as lead-free, halogen-free, and RoHS-compliant.
Checking distributor stock and pricing after the page loads.
Infineon CY7C65211-24LTXI technical specifications.
| Applications | Gaming systems; Networking; Medical / Healthcare devices |
| Interface | USB to UART/I2C/SPI single-channel bridge |
| CapSense | Yes |
| Battery charge detection | Yes |
| Operating temperature range | -40 to 85°C |
| Operating voltage range | 1.71 to 5.5V |
| Package type | 24-pin QFN |
| Peak reflow temperature | 260°C |
| Temperature grade | Industrial |
| USB speed | 12Mbit/s |
| USB standard | USB 2.0 FS |
| UART data rate | 3Mbps |
| I2C speed | 400kHz |
| Infineon package | PG-VQFN-24 |
| Packing type | TRAY |
| Moisture sensitivity level | 3 |
| Lead-free | Yes |
| Halogen Free | Yes |
| RoHS Compliant | Yes |
No datasheet is available for this part.