Programmable system-on-chip microcontroller family integrates an 8-bit M8C Harvard-architecture CPU running up to 24 MHz with configurable analog and digital PSoC blocks. The devices provide 16 KB of flash program storage, 1 KB of SRAM, full-speed 12 Mbps USB, I2C operation to 400 kHz, and configurable GPIO with analog input capability. Operating supply range is 3 V to 5.25 V, with industrial temperature operation from -40 °C to 85 °C. Package options include QFN and TQFP orderable devices, with Pb-free package suffixes defined in the ordering information.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon CY8C24x94 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core architecture | 8-bit M8C Harvard architecture |
| Maximum CPU frequency | 24MHz |
| Operating voltage | 3 to 5.25V |
| Industrial operating temperature | -40 to 85°C |
| USB operating temperature | -10 to 85°C |
| Flash memory | 16KB |
| Flash endurance | 50000 erase/writecycles |
| SRAM | 1KB |
| Digital PSoC blocks | 4 |
| Analog PSoC blocks | 6 |
| ADC resolution | Up to 14bit |
| DAC resolution | Up to 9bit |
| USB speed | 12Mbps |
| USB endpoints | 4 unidirectional plus 1 bidirectional control |
| USB buffer | 256Byte |
| I2C frequency | Up to 400kHz |
| Digital I/O pins | Up to 56 |
| Analog inputs | Up to 48 |
| Analog outputs | 2 |
| GPIO sink/source current | 25 sink, 10 sourcemA |
Download the complete datasheet for Infineon CY8C24x94 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon CY8C24x94
This application note explains the theory, operation, and configuration of PSoC 1 switched capacitor analog blocks for building amplifiers, comparators, ADCs, and filters.