The programmable system-on-chip microcontroller family integrates an M8C 8-bit Harvard-architecture CPU with configurable analog and digital peripheral blocks. Devices operate up to 24 MHz from a 3.0 V to 5.25 V supply, with operation down to 1.5 V using the on-chip switch mode pump. The family provides 16 KB of flash program memory, 1 KB of SRAM, up to 44 digital I/O pins, and up to 44 analog inputs depending on subgroup and package. Reconfigurable peripherals include timers, counters, PWMs, UARTs, SPI, I2C resources, ADCs, DACs, programmable gain amplifiers, filters, comparators, and CapSense-capable analog blocks. Industrial-temperature ordering codes support -40 °C to 85 °C operation in SSOP and QFN package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon CY8C28xxx datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| CPU core | M8C 8-bit Harvard architecture |
| Maximum CPU frequency | 24MHz |
| Operating supply voltage | 3.0 to 5.25V |
| Low-voltage operation with switch mode pump | Down to 1.5V |
| Operating ambient temperature | -40 to 85°C |
| Flash memory | 16KB |
| SRAM | 1KB |
| Flash endurance | 50000 erase/writecycles |
| Digital PSoC blocks | Up to 12 |
| Regular analog PSoC blocks | Up to 12 |
| Limited type E analog blocks | Up to 4 |
| Digital I/O pins | Up to 44 |
| Analog inputs | Up to 44 |
| Analog outputs | Up to 4 |
| Hardware I2C resources | Up to 2, 0 to 400 kHz |
| Full-duplex UARTs | Up to 3 |
| Half-duplex UARTs | Up to 6 |
| GPIO sink current | 25mA |
| GPIO source current | 10mA |
| Internal main oscillator accuracy | ±2.5% |
| Lead-free | PVX, LTX and AX package type codes are Pb-free |
Download the complete datasheet for Infineon CY8C28xxx to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon CY8C28xxx
This application note explains the theory, operation, and configuration of PSoC 1 switched capacitor analog blocks for building amplifiers, comparators, ADCs, and filters.