The CY8C4745FNI-S412T is a member of the PSoC 4700S series, featuring a 32-bit ARM Cortex-M0+ CPU. It is specifically designed for inductive sensing and capacitive sensing (CapSense) applications, including the MagSense technology for detecting metal objects. The device operates at up to 48 MHz and includes 32KB of flash memory and 4KB of SRAM.
Infineon CY8C4745FNI-S412T technical specifications.
| Core Processor | ARM Cortex-M0+ |
| Speed | 48MHz |
| Program Memory Size | 32KB |
| RAM Size | 4KB |
| Number of I/Os | 21 |
| Voltage - Supply | 1.71 to 5.5V |
| Connectivity | I2C, IrDA, LINbus, Microwire, SPI, UART/USART |
| A/D Converter | 10-bit SARbit |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Infineon CY8C4745FNI-S412T to view detailed technical specifications.
No datasheet is available for this part.