The CY8CKIT-044 PSoC 4 M-Series Pioneer Kit is a development platform for the PSoC 4200M device family. It features an ARM Cortex-M0 CPU, 128KB Flash, and 16KB SRAM. The kit includes onboard CapSense proximity headers, a gesture pad, ambient light sensor, 3-axis accelerometer, and PWM temperature sensor. It offers footprint compatibility with Arduino Shields, Digilent Pmod modules, and Raspberry Pi boards for expanded hardware functionality.
Infineon CY8CKIT-044 technical specifications.
| Core Processor | ARM Cortex-M0 |
| Main Device | CY8C4247AZI-M485 |
| Memory Size | 128 Flash, 16 SRAMKB |
| Operating Voltage | 3.3 or 5V |
| On-board Memory | 1024 F-RAMKB |
| Interface | USB, I2C, UART, Pmod, Arduino, Raspberry Pi |
| RoHS | Compliant |
Download the complete datasheet for Infineon CY8CKIT-044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.