The CY8CKIT-059 PSoC 5LP Prototyping Kit is a low-cost platform for evaluating the ARM Cortex-M3-based PSoC 5LP family. It features a unique snap-away programmer and debugger (KitProg) on a USB connector, an onboard Micro-USB header for full-speed USB 2.0 connectivity, and access to all device I/Os in a breadboard-compatible format. The board include CMOD capacitors for CapSense development and bypass capacitors for ADC conversions.
Infineon CY8CKIT-059 technical specifications.
| Core Processor | ARM Cortex-M3 |
| Operating Supply Voltage | 3.3 to 5.5V |
| USB Connectivity | Full-Speed USB 2.0version |
| Target Device | CY8C5888LTI-LP097 |
| On-board Debugger | KitProg (SWD, USB-UART, USB-I2C) |
| RoHS | Compliant |
Download the complete datasheet for Infineon CY8CKIT-059 to view detailed technical specifications.
No datasheet is available for this part.