The PSoC 6 WiFi-BT Pioneer Kit is a low-cost hardware platform for evaluating and developing applications using the PSoC 62 Series MCU and the Murata LBEE5KL1DX module (based on the CYW4343W WiFi + Bluetooth combo chip). The board features a dual-core ARM Cortex-M4 and Cortex-M0+ MCU, 1MB Flash, 288KB SRAM, and CapSense touch-sensing. It includes a 2.4-inch TFT display shield, motion sensor, ambient light sensor, and an onboard KitProg3 debugger/programmer.
Checking distributor stock and pricing after the page loads.
Infineon CY8CKIT-062-WIFI-BT technical specifications.
| Main MCU | CY8C6247BZI-D54 |
| CPU Core | 150MHz Arm Cortex-M4 / 100MHz Arm Cortex-M0+MHz |
| Flash Memory | 1024KB |
| SRAM | 288KB |
| Wireless Connectivity | Wi-Fi 4 (802.11n) + Bluetooth 5.0 |
| Operating Voltage | 1.8 to 3.3V |
| RoHS | Compliant |
| Ce | Certified |
No datasheet is available for this part.