The PSoC 62S2 Wi-Fi BT Pioneer Kit is a low-cost hardware platform for the design and debug of applications using the PSoC 62 Series MCU and the Murata 1LV Module (based on the AIROC CYW43012 Wi-Fi + Bluetooth combo chip). It features an ultra-low-power dual-core MCU (Cortex-M4/M0+), 2MB Flash, 1MB SRAM, and extensive peripherals including CAPSENSE touch-sensing and Quad SPI memory interfaces.
Checking distributor stock and pricing after the page loads.
Infineon CY8CKIT-062S2-43012 technical specifications.
| Main MCU | CY8C624ABZI-S2D44 (Cortex-M4 @ 150MHz / Cortex-M0+ @ 100MHz) |
| On-chip Flash | 2048KB |
| On-chip SRAM | 1024KB |
| Wi-Fi Standard | 802.11n (Wi-Fi 4) |
| Bluetooth Version | 5.2 |
| External Flash (Quad SPI) | 512Mbit |
| External F-RAM (Quad SPI) | 4Mbit |
| On-board Programmer | KitProg3 |
| RoHS | Compliant |
| Fcc Id | VPYLBEE59B1LV |
No datasheet is available for this part.