The CY90F352SPMC-GS-SPE1 is a 16-bit proprietary microcontroller based on the F2MC-16LX architecture. It features 128KB of Flash memory, 4KB of RAM, and is designed for automotive and general-purpose applications. The device includes a variety of peripherals such as CAN, I2C, and UART interfaces, alongside 15 ADC channels and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Infineon CY90F352SPMC-GS-SPE1 technical specifications.
| Core | F2MC-16LX |
| Data Bus Width | 16bit |
| Program Memory Size | 128kb |
| Data RAM Size | 4kb |
| Operating Supply Voltage | 3.5 to 5.5V |
| Maximum Operating Temperature | 125C |
| Number of I/Os | 51 |
| ADC Resolution | 10bit |
| ADC Channels | 15channels |
| Interface Type | CAN, I2C, UART |
| RoHS | Compliant |