The CY9BF568RPMC is a high-performance 32-bit microcontroller based on the ARM Cortex-M4F processor core (with FPU). It operates at frequencies up to 160MHz and includes 1MB of Flash memory and 128KB of SRAM. This FM4 family device features a wide range of peripheral functions including high-speed communication interfaces like USB2.0, CAN, and CSIO, along with advanced timers, 12-bit ADC, and a hardware-based crypto encryption engine.
Checking distributor stock and pricing after the page loads.
Infineon CY9BF568RPMC-G-MNE2 technical specifications.
| Core | ARM Cortex-M4F |
| Max CPU Frequency | 160MHz |
| Flash Memory Size | 1024KB |
| SRAM Size | 128KB |
| Supply Voltage (Min) | 2.7V |
| Supply Voltage (Max) | 5.5V |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 105°C |
| ADC Channels | 24channels |
| ADC Resolution | 12bit |
| RoHS | Compliant |
| ECCN | 3A991A2 |