Bluetooth Low Energy 4.2 module integrates a PSoC 4-BLE base silicon device, chip antenna, crystal oscillators, passive components, and a royalty-free BLE stack. The module provides an Arm Cortex-M0 core running at 48 MHz with 256 kB flash, 32 kB SRAM, CapSense support, configurable I2C, SPI, UART, and PWM resources. It operates from a 1.9 V to 5.5 V supply over a -40 °C to 85 °C temperature range. The 10 x 10 x 1.80 mm surface-mount module is supplied in tape-and-reel packaging and is RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon CYBLE-222014-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wireless protocol | Bluetooth Low Energy 4.2 |
| Base silicon | PSoC™ 4-BLE |
| CPU core | Arm® Cortex®-M0 |
| CPU frequency | 48MHz |
| Flash memory | 256kByte |
| SRAM | 32kByte |
| GPIOs | 16 |
| ADC | SAR, 1 channel, 12-bit @ 806 ksps |
| Bluetooth LE data rate | 1MByte/s |
| Bluetooth LE TX power | 3dBm |
| Bluetooth LE RX sensitivity | -87dBm |
| Supply voltage range | 1.9 to 5.5V |
| Operating temperature range | -40 to 85°C |
| Module size | 10 x 10 x 1.80mm |
| Antenna type | Chip antenna |
| PWM blocks | 4 |
| Moisture sensitivity level | MSL 3 |
| Packing size | 500pieces |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead-free | No |
Download the complete datasheet for Infineon CYBLE-222014-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon CYBLE-222014-01
Quick start guide for the CYBLE-222014-EVAL board, used to evaluate the CYBLE-222014-01 EZ-BLE PRoC module with Bluetooth 4.2 connectivity.