
This integrated secondary-side controller combines USB Power Delivery control with synchronous rectification, PWM flyback control, and zero-voltage switching support for USB-C chargers and adapters. It supports USB PD 3.1 with Extended Power Range up to 28 V VBUS and also supports PPS, Quick Charge, Samsung AFC, Apple Charging, and BC 1.2 legacy charging protocols. The device integrates a 32-bit Cortex-M0+ MCU with 64 KB flash, 8 KB SRAM, and 64 KB ROM, and operates from a 3.15 V to 30 V supply. It is offered in a 32-pin QFN package and supports QR, CrCM, DCM, and CCM operation with switching frequencies up to 300 kHz and an operating temperature range of -40 °C to 105 °C.
Sign in to ask questions about the Infineon CYPAS211A1-32LQXQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon CYPAS211A1-32LQXQ technical specifications.
| Core | 32-bit Cortex-M0+ |
| Flash memory | 64KB |
| SRAM | 8KB |
| ROM | 64KB |
| Supply voltage | 3.15 to 30V |
| Operating temperature range | -40 to 105°C |
| Junction temperature range | -40 to 150°C |
| GPIO count | 10 |
| USB Power Delivery standard | USB PD 3.1 |
| Extended Power Range VBUS | 28V |
| Supported flyback modes | QR, CrCM, DCM, CCM |
| Maximum switching frequency | 300kHz |
| Package pin count | 32 |
| Peak reflow temperature | 260°C |
| ESD HBM | 2000V |
| ESD CDM | 500V |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Infineon CYPAS211A1-32LQXQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.