This secondary-side controller integrates USB Power Delivery control with synchronous rectification for USB-C power adapters. It supports QR, CrCM, DCM, and CCM flyback converter operation with switching frequencies from 20 kHz to 300 kHz and supports 28 V EPR. The device operates from 3.3 V to 30 V over a junction temperature range of -40 °C to 105 °C and includes 64 kByte flash, 8 kByte SRAM, and four GPIOs. It is offered in a 24-pin SOIC package and includes protection features for OVP, OCP, SCP, ESD, VBUS short protection, and an integrated VCONN FET.
Sign in to ask questions about the Infineon CYPAS213A1-24SXQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon CYPAS213A1-24SXQ technical specifications.
| USB standard | USB-PD 3.1 |
| Switching frequency min | 20kHz |
| Switching frequency max | 300kHz |
| EPR voltage | 28V |
| Operating voltage min | 3.3V |
| Operating voltage max | 30V |
| Operating temperature min | -40°C |
| Operating temperature max | 105°C |
| Flash memory | 64kByte |
| SRAM | 8kByte |
| GPIOs | 4 |
| Flyback converter type | QR, CrCM, DCM, CCM |
| Peak reflow temperature | 260°C |
| Temperature grade | Extended Industrial |
| Protection features | OVP, OCP, SCP, ESD |
| VBUS short protection | Yes |
| VCONN FET | Yes |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Infineon CYPAS213A1-24SXQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.