
This device is a secondary-side controller that integrates USB Power Delivery and synchronous rectification control for USB-C PD chargers and adapters. It supports USB-PD 3.1, 20 kHz to 300 kHz switching frequency, and QR, CrCM, DCM, and CCM flyback converter operation. The controller operates from 3.3 V to 30 V, provides 10 GPIOs, and includes 64 kByte of flash and 8 kByte of SRAM. It is offered in a 32-pin QFN package for an operating temperature range of -40 °C to 105 °C and includes VBUS short protection, VCONN FET support, and OVP, OCP, SCP, and ESD protection features.
Sign in to ask questions about the Infineon CYPAS213A1-32LQXQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon CYPAS213A1-32LQXQ technical specifications.
| Applications | USB-C PD chargers and adapters |
| Family | EZ-PD™ PAG2S |
| Flash | 64kByte |
| SRAM | 8kByte |
| Flyback converter type | QR, CrCM, DCM, CCM |
| GPIOs | 10 |
| Operating temperature range | -40 to 105°C |
| Operating voltage range | 3.3 to 30V |
| Package type | 32-pin QFN |
| Peak reflow temperature | 260°C |
| Temperature grade | Extended Industrial |
| USB standard | USB-PD 3.1 |
| Protection features | OVP, OCP, SCP, ESD |
| VBUS short protection | Yes |
| VCONN FET | Yes |
| Switching frequency | 20 to 300kHz |
| 28V EPR support | Yes |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Infineon CYPAS213A1-32LQXQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.