
This USB-C power delivery controller is designed for power adapters and USB-C PD chargers. It supports USB-C PD 3.2 SPR with 28 V EPR and also supports QC5.0, Apple 2.4A, AFC, and BC 1.2 charging protocols. The device operates from 5 V to 30 V over an extended industrial temperature range of -40 °C to 150 °C and integrates a 34 V LDO, a low-side current-sense amplifier, an NFET VBUS gate driver, and a VCONN switch. It includes 64 kByte flash, 8 kByte SRAM, and 10 GPIOs. Protection functions include OVP, UVP, OCP, SCP, OTP, ESD protection, and CC-VBUS short protection.
Checking distributor stock and pricing after the page loads.
| Applications | USB-PD power adapter, USB-C PD charger |
| USB Power Delivery Support | USB-C PD3.2 SPR and 28 V EPR |
| Fast Charge Protocol Support | QC5.0, Apple 2.4A, AFC, BC 1.2 |
| Flash Memory | 64kByte |
| SRAM | 8kByte |
| GPIO Count | 10 |
| Operating Voltage Min | 5V |
| Operating Voltage Max | 30V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Peak Reflow Temperature | 260°C |
| Temperature Grade | Extended Industrial |
| Package | 32-pin QFN |
| Integrated LDO Voltage | 34V |
| Integrated Low-side CSA | Yes |
| Integrated VBUS Gate Driver | NFET |
| Integrated VCONN Switch | Yes |
| Protection Features | OVP, UVP, OCP, SCP, OTP, ESD |
| CC-VBUS Short Protection | Yes |
| Firmware Upgrade Interface | Over CC lines |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen Free | Yes |
