The CYPD3177-24LQXQT is a highly-integrated USB Type-C port controller designed for power sink applications. It enables product designers to replace legacy barrel connectors or USB micro-B power inputs with a USB-C connector without requiring firmware development. The device integrates a complete USB Type-C transceiver, USB PD policy manager, load switch controller with soft start, termination resistors, and system-level ESD protection.
Checking distributor stock and pricing after the page loads.
| USB Power Delivery Support | Up to 100W |
| Voltage Input Range | 5, 9, 12, 15, 20V |
| Maximum Current | 5A |
| Operating Temperature Range | -40 to +105°C |
| Integrated LDO Voltage | 24.5V |
| ESD Protection Level | Level 4CIEC61000-4-2 |
| RoHS | Compliant |
| Usb Standard | USB Type-C and USB PD 3.0 |