
This device is a dual-port USB Type-C power delivery and DC-DC controller for consumer charging applications. It supports USB-PD 3.2 and integrates an Arm Cortex-M0 processor with 128 kByte flash and 16 kByte SRAM. The controller operates from 4 V to 24 V and is specified for an ambient temperature range of -40 °C to 105 °C. It provides 19 GPIOs, integrates a VCONN FET, and includes protection features covering OVP, OCP, SCP, ESD, and VBUS short protection. The part is supplied in a 68-pin QFN package.
Checking distributor stock and pricing after the page loads.
| USB standard | USB-PD 3.2 |
| Processor type | Arm Cortex-M0 |
| Number of ports | 2 |
| Flash memory | 128kByte |
| SRAM | 16kByte |
| GPIOs | 19 |
| Operating voltage min | 4V |
| Operating voltage max | 24V |
| Operating temperature min | -40°C |
| Operating temperature max | 105°C |
| Peak reflow temperature | 260°C |
| Temperature grade | Extended Industrial |
| VCONN FET | Yes |
| VBUS short protection | Yes |
| Protection features | OVP, OCP, SCP and ESD |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen Free | Yes |