
This device is a USB 2.0 high-speed peripheral controller designed for 480 Mbps USB applications. It integrates an Arm Cortex-M0+ CPU, a 16-bit GPIF/FIFO interface, 512 + 128 kB SRAM, and 256 kB flash memory. The controller supports SPI, CAN, I2C, and UART interfaces and includes an integrated USB-C mux. It operates from 1.7 V to 3.6 V over a -40 °C to 85 °C industrial temperature range. The part is supplied in a compact 104-LGA package with tray packaging and is offered as lead-free, RoHS-compliant, and halogen-free.
Infineon CYUSB2316-BF104AXI technical specifications.
| USB Speed | 480Mbit/s |
| USB Standard | USB 2.0 HS |
| CPU Core | ARM Cortex-M0+ |
| GPIF/FIFO Width | 16bit |
| SRAM | 512 + 128kB |
| Flash Memory | 256kB |
| Integrated USB-C Mux | Yes |
| Supported Interfaces | SPI, CAN, I2C, UART |
| Operating Voltage | 1.7 to 3.6V |
| Operating Temperature | -40 to 85°C |
| Package | 104-LGA |
| Package Size | 8 x 8mm |
| Temperature Grade | Industrial |
| Packing Type | TRAY |
| Lead-free | Yes |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.
