
USB 2.0 high-speed peripheral controller for 480 Mbps device applications. This EZ-USB™ FX2G3 variant integrates dual ARM Cortex-M4F and Cortex-M0+ cores, a crypto engine, 512 KB flash, and 1024 KB plus 128 KB SRAM. It supports Quad-SPI, SPI, CAN, I2C, and UART interfaces, includes an integrated USB-C mux, and provides a 16-bit GPIF/FIFO. The device operates from 1.7 V to 3.6 V across a -40 °C to 85 °C industrial temperature range and is offered in an 8 x 8 mm 104-LGA package.
Infineon CYUSB2318-BF104AXI technical specifications.
| USB Standard | USB 2.0 HS |
| USB Speed | 480MBit/s |
| GPIF/FIFO Width | 16bit |
| CPU Cores | ARM Cortex-M4F and Cortex-M0+ |
| SRAM | 1024 + 128KB |
| Flash Memory | 512KB |
| Integrated USB-C Mux | Yes |
| Interfaces | QSPI, SPI, CAN, UART, I2C |
| Operating Voltage | 1.7 to 3.6V |
| Operating Temperature | -40 to 85°C |
| Temperature Grade | Industrial |
| Package Size | 8 x 8mm |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead Free | Yes |
No datasheet is available for this part.
