
This USB peripheral controller supports USB 3.2 Gen 1x2 operation at up to 10 Gbit/s using dual 5 Gbps lanes. It integrates dual ARM Cortex-M4/M0+ processing cores with 1024 kByte of SRAM and 512 kByte of flash memory. The device supports both LVCMOS and LVDS interfaces and includes security features. It operates from 1.7 V to 3.6 V across an industrial temperature range of -40 °C to 85 °C. This orderable part is supplied in a 169-ball FBGA package on tape and reel.
Checking distributor stock and pricing after the page loads.
Infineon CYUSB3284-FCAXIT technical specifications.
| USB standard | USB 3.2 Gen 1x2 |
| USB speed | 10Gbit/s |
| Product description | USB 3.2 Gen 1x2 USB 10 Gbps Peripheral Controller with Dual 5 Gbps Lane |
| Processor type | ARM Cortex-M4/M0+ |
| SRAM | 1024kByte |
| Flash | 512kByte |
| Operating voltage range | 1.7 to 3.6V |
| Operating temperature range | -40 to 85°C |
| Temperature grade | Industrial |
| Package type | 169-ball FBGA |
| LVCMOS support | Yes |
| LVDS support | Yes |
| Security features | Yes |
| Software tools | ModusToolbox™ |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.
