
This USB 3.2 Gen 2x2 peripheral controller supports up to 20 Gbit/s data transfer and integrates dual-core ARM Cortex-M4F and Cortex-M0+ processing. It provides a 16-lane LVDS interface at 1.25 Gbps per lane, a 32-bit LVCMOS interface at 160 MHz DDR, 512 kB of flash, and 1024 kB of buffer memory. The device operates from 1.7 V to 3.6 V across an industrial temperature range of -40 °C to 85 °C. It includes USB-C orientation detection and correction, dual QSPI, seven serial communication blocks, a USB full-speed debug port, audio interfaces, GPIOs, and a cryptography accelerator. The package is a 169-ball FBGA and the device is marked active and preferred.
Checking distributor stock and pricing after the page loads.
Infineon CYUSB4024-FCAXI technical specifications.
| USB Standard | USB 3.2 Gen 2x2 |
| USB Speed | 20GBit/s |
| Processor Type | ARM Cortex-M4F/M0+ |
| Flash Memory | 512kByte |
| Buffer Memory | 1024kByte |
| LVDS | Yes |
| LVDS Lanes | 16lanes |
| LVDS Data Rate per Lane | 1.25Gbps |
| LVCMOS | Yes |
| LVCMOS Interface Width | 32bit |
| LVCMOS DDR Clock | 160MHz |
| Operating Voltage | 1.7 to 3.6V |
| Operating Temperature | -40 to 85°C |
| Temperature Grade | Industrial |
| Peak Reflow Temperature | 260°C |
| Package Type | 169-ball FBGA |
| Security Features | Yes |
| Software Tools | ModusToolbox™ |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |