Single-chip wireless combo integrates a 2.4 GHz IEEE 802.11b/g/n MAC, baseband, and radio with Bluetooth 4.1 support. The WLAN interface supports SDIO v2.0, including high-speed 4-bit operation up to 200 Mbps with a 50 MHz bus clock. Bluetooth host connectivity uses a high-speed UART up to 4 Mbps and supports PCM or I2S audio. The device operates from a 3.0 V to 4.8 V battery supply and supports WLBGA and WLCSP package options for compact portable designs.
Checking distributor stock and pricing after the page loads.
| Wireless LAN standard | IEEE 802.11b/g/n |
| Bluetooth specification | Bluetooth 4.1 with BLE |
| WLAN band | 2.4GHz |
| WLAN receiver frequency range | 2400 to 2500MHz |
| Bluetooth frequency range | 2402 to 2480MHz |
| WLAN host interface | SDIO v2.0 |
| SDIO maximum raw data rate | 200Mbps |
| SDIO high-speed clock | 50MHz |
| Bluetooth host interface | High-speed UART |
| Bluetooth UART maximum rate | 4Mbps |
| Audio interfaces | PCM, I2S |
| Battery supply voltage | 3.0 to 4.8V |
| Digital I/O supply voltage | 1.71 to 3.63V |
| Core supply voltage | 1.14 to 1.26V |
| Ambient operating temperature | -30 to +70°C |
| WLAN typical RX sensitivity at 1 Mbps DSSS | -99.5dBm |
| WLAN typical TX power at 802.11b compliance | 21dBm |
| Bluetooth typical RX sensitivity GFSK 1 Mbps | -94dBm |
| Bluetooth basic-rate TX power | 12.0dBm |
| BLE TX power | 8.5dBm |
These are design resources that include the Infineon CYW4343W
User guide for the CY8CKIT-062-WIFI-BT Pioneer Kit featuring PSoC 6 MCU, CYW4343W Wi-Fi/Bluetooth, and EZ-PD CCG3 Power Delivery for IoT development.
Technical guide for the CY8CPROTO-062-4343W kit featuring PSoC 6 MCU and Murata 1DX module for Wi-Fi and Bluetooth development using ModusToolbox.
Quick start guide for the Infineon CY8CPROTO-062S3-4343W kit featuring PSoC 62S3 and Murata Type1DX (CYW4343W) for Wi-Fi and Bluetooth connectivity prototyping.
Quick start guide for the Infineon CY8CPROTO-062-4343W PSoC 6 Wi-Fi BT Prototyping Kit, covering software installation, hardware setup, and UART terminal configuration.
Schematic for the CY8CMOD-062-4343W module, featuring PSoC 6 MCU and Murata LBEE5KL1DX Wi-Fi/Bluetooth module based on the CYW4343W chipset.