
Bluetooth LE evaluation kit supports development with an AIROC CYW20829 Bluetooth LE system-on-chip family device. The kit provides BLE 5.4 connectivity and an Arm Cortex-M33 core target. It includes Arduino Uno shield-compatible GPIO expansion, onboard KitProg debugging, and USB-UART programming or bridging. Supported onboard sensors include ambient light, analog microphone, six-axis IMU, and thermistor functions for connected embedded prototypes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon CYW920829B0M2P4XXI100-EVK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bluetooth Standard | BLE 5.4 |
| Board Type | Evaluation Kit |
| Connectivity | Bluetooth LE |
| Processor Core | Arm Cortex-M33 |
| External Memory | 8 serial flash optional add-onMbit |
| Device Family | AIROC CYW20829 Bluetooth LE System on Chip |
| Shield Compatibility | Arduino Uno |
| Input Type | DC |
| Programmer Debugger | Onboard KitProg |
| Programming Bridging Interface | USB-UART |
| Qualification | Industrial, Consumer |
| Sensors | Ambient light, analog microphone, six-axis IMU, thermistor |
| Software Ecosystem | ModusToolbox software environment |
| Wi-Fi Standard | N/A |
Download the complete datasheet for Infineon CYW920829B0M2P4XXI100-EVK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon CYW920829B0M2P4XXI100-EVK
User guide for the Infineon AIROC™ CYW20829 BLE Evaluation Kit, featuring an Arm Cortex-M33 MCU for IoT prototyping with Arduino-compatible headers and ModusToolbox support.