Checking distributor stock and pricing after the page loads.
| Forward Current | 5.3kA |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3.6kV |
| Max Reverse Current | 200mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 60kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |