Infineon D3501N42T technical specifications.
| Forward Current | 5.3kA |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4.2kV |
| Max Reverse Current | 200mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 63kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon D3501N42T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.