Infineon D428N18TOF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7.7kA |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Infineon D428N18TOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.