Rectifiers 2.2KV 914A
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 40mA |
| Max Surge Current | 12.8kA |
| Packaging | Tape and Reel |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |