Infineon D798N16T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50mA |
| Max Surge Current | 14.8kA |
| Reverse Voltage | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Infineon D798N16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.