Rectifiers 1600V 1650A 30mm
Infineon D798N16TOF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 14.8kA |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Infineon D798N16TOF to view detailed technical specifications.
No datasheet is available for this part.