Rectifiers Pwr Rectifier 1800V, 798A
Checking distributor stock and pricing after the page loads.
| Package/Case | D |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50mA |
| Max Surge Current | 14.8kA |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |