Rectifiers RECTIFIER DIODE
Infineon D849N32T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50mA |
| Max Surge Current | 15.4kA |
| Packaging | Tape and Reel |
| Reverse Voltage | 3.2kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.