Infineon DD400S33K2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Rep Pk Reverse Voltage-Max | 3300 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon DD400S33K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.