Rectifiers Rectifier Diode Module 1600V 600A
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Element Configuration | Common Cathode |
| Forward Current | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 40mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 22kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |