Rectifier Diode, 1 Phase, 2 Element, 89A, 1800V V(RRM), Silicon, MODULE-3
Infineon DD89N18K technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Forward Current | 89A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Current | 20mA |
| Mount | Screw |
| Output Current | 140A |
| Package Quantity | 50 |
| Peak Non-Repetitive Surge Current | 2.8A |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD89N18K to view detailed technical specifications.
No datasheet is available for this part.